Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100H5
Order Code2766487
Product Range5100H
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.690 ($4.059) |
| 10+ | $2.670 ($2.937) |
| 25+ | $2.470 ($2.717) |
| 50+ | $2.260 ($2.486) |
| 100+ | $2.050 ($2.255) |
Price for:Each
Minimum: 1
Multiple: 1
$3.69 ($4.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100H5
Order Code2766487
Product Range5100H
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product Range5100H
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
30mcd
Product Range
5100H
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (2)
Alternatives for 5100H5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769