Print Page
20 total stock globally
Need more?
20 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.390 ($1.529) |
Price for:Each
Minimum: 1
Multiple: 1
$1.39 ($1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoMX1A-11NW
Order Code229296102
Product RangeMX Series
Technical Datasheet
Product RangeMX Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force59.5gf
Contact Rating10mA at 12VDC
Switch Dimensions (L x W)15.6mm x 15.6mm
IP Rating-
IlluminationNon Illuminated
Alternatives for MX1A-11NW
1 Product Found
Product Overview
The MX1A-11NW is a 1-pole momentary Tactile Switch with cylindrical and standard keycaps. The constructive design of the key and the design of the associated keycaps fulfil the ergonomic requirements for data input workstations. Long operating life with gold cross point contact and high reliability with quick actuation.
- Desktop Profile, 0.60" (15.2mm) from PCB (No Keycap)
- AuAg10 Contact
- PCB Mount
- 50-million Operations Long Life
- 4mm Travel
- <lt/>100MΩ at 100VDC Insulation Resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
MX Series
Switch Mounting
Through Hole
Actuating Force
59.5gf
Switch Dimensions (L x W)
15.6mm x 15.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
10mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588