Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605
Order Code12879002
Also Known AsGTIN UPC EAN: 0032599082549
Your Part Number
Technical Datasheet
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.200 ($43.120) |
Price for:Each
Minimum: 1
Multiple: 1
$39.20 ($43.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605
Order Code12879002
Also Known AsGTIN UPC EAN: 0032599082549
Technical Datasheet
Coating TypeConductive
Coating ApplicationsTelephones
Dispensing MethodTub
Coating ColourDark Grey / Silver / Amber Clear
Volume-
Weight3g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Contents
Contents: Contents: 3g (0.1oz) adhesive, 0.3g (0.01oz) curing agent
Technical Specifications
Coating Type
Conductive
Dispensing Method
Tub
Volume
-
Product Range
-
Coating Applications
Telephones
Coating Colour
Dark Grey / Silver / Amber Clear
Weight
3g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042