P01191308
Phase Rotation Meter, 1mA, 0 to 40°C, 15 to 80%RH, 15Hz to 400Hz, 40V to 850V, 0 °C, 40 °C, 31 mm

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $341.460 ($375.606) |
Product Information
Product Overview
P01191308 is a CA 6612 phase and motor rotation tester designed for the rapid verification of three-phase power supply networks from 40 to 850V AC. This portable, easy-to-use instrument features a clear LCD display and is powered directly by the network under test, eliminating the need for batteries. Ideal for industrial installation, inspection, and maintenance applications, the CA 6612 quickly determines phase rotation direction to help ensure correct system wiring and operation. Its integrated magnetic back allows secure attachment to vertical metal surfaces, providing convenient hands-free use in the field.
- Indicates phase presence or absence with 1000V CAT III safety rating
- Automatic testing as soon as the instrument is connected
- Terminals and cables identified by colour-coding to simplify connection
- IP40 rated
- Dimension is 135 x 75 x 31mm
Contents
CA 6612 phase and motor rotation tester, 3 x test leads, 3 x crocodile clips, 1 x user's manual in 5 languages.
Technical Specifications
15Hz to 400Hz
0°C
31mm
135mm
-
40V to 850V
40°C
75mm
137g
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
