
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,701.180 ($4,071.298) |
Product Information
Product Overview
P01122116 is a CA 6417 earth clamp designed for fast and reliable earth-loop resistance measurements. Rated at 600V CAT IV, it enhances operator safety by displaying earth voltage and providing a dangerous voltage alarm during measurements. User-friendly ergonomic features include a force compensation system that keeps the clamp open effortlessly and an OLED display with 180° visibility for clear viewing in any lighting condition. The automatic PRE-HOLD function and automatic jaw calibration at power-up optimize measurement accuracy and processing. The clamp simultaneously displays impedance and leakage current (Ω+A), earth voltage, and the resistive and inductive components of ground impedance on a single screen. It also minimizes low-value measurement errors by displaying impedance transposed close to network frequency. With built-in Bluetooth communication, the C.A 6417 supports GTC and DATAVIEW® PC software for real-time monitoring, data retrieval, and customized reporting.
- Large measurement range: 1,500 ohm / 500µH / 40A
- Alarms on Ω, A and V
- Automatic pre-hold mode when the clamp is opened
- 2,000 storage locations
- Real-time clock for time/date-stamping of measurements
- Automatic calibration of jaw opening distance at start-up
- Buzzer and automatic power-off
- IEC 61010 600V CAT IV electrical safety, IP40 rated
- Android app supports live graphs, GPS geolocation, and email sharing with comments and photos
- Dimension is 55 x 95 x 262mm
Contents
CA 6417 earth clamp, 1 x clamp delivered in a carrying case with 4 x 1.5V batteries, 1 x operating manual in 5 languages and the software with a simplified GTT driver.
Technical Specifications
Ground Voltage, Loop Resistance, Loop Inductance, Leakage Current
2.083kHz
No SVHC (04-Feb-2026)
0.01ohm to 1.5kohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
