Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R015JCopy
Manufacturer Standard Lead Time19 weeks
Order Code117390702
Also Known As1623819-4
Your Part Number
1,714 total stock globally
Need more?
1,714 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.100 ($2.310) |
Price for:Each
Minimum: 5
Multiple: 5
$10.50 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R015JCopy
Manufacturer Standard Lead Time19 weeks
Order Code117390702
Also Known As1623819-4
Technical Datasheet
Power Rating4W
Operating Temperature Min-55°C
Operating Temperature Max250°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
4W
Operating Temperature Max
250°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
