Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRCT-0CCopy
Order Code142259302
Also Known As1625854-2, 0805 PROBE PAD
Your Part Number
32,443 total stock globally
Need more?
32,443 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.229 ($0.2519) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.14 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRCT-0CCopy
Order Code142259302
Also Known As1625854-2, 0805 PROBE PAD
Technical Datasheet
Accessory TypeSMD Circuit Probe Pad
For Use With0805 Case Size Surface Mount Resistor
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCT-0C is a SMD Circuit Probe Pad. Avoid damage to sensitive tiny electronic circuits by incorporating these probe pads in the circuitry. Enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry.
- Suited to flow or reflow soldering
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- Up to 1kΩ Resistance range
- <lt/>0.05Ω Resistance
Applications
Industrial
Technical Specifications
Accessory Type
SMD Circuit Probe Pad
SVHC
No SVHC (04-Feb-2026)
For Use With
0805 Case Size Surface Mount Resistor
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
