Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1001K0KCopy
Order Code1174500
Product RangeBDS Series
Also Known As1614782-6, BDS 2 A 100 1K0 10%
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoBDS2A1001K0KCopy
Order Code1174500
Product RangeBDS Series
Also Known As1614782-6, BDS 2 A 100 1K0 10%
Technical Datasheet
Resistance1kohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25.5mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1kohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
21mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
