Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352116RFT
Order Code4049709
Product Range3521 Series
Your Part Number
Technical Datasheet
4,631 total stock globally
Need more?
4631 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.166) |
| 10+ | $0.488 ($0.5368) |
| 100+ | $0.404 ($0.4444) |
| 500+ | $0.377 ($0.4147) |
| 1000+ | $0.359 ($0.3949) |
| 2000+ | $0.352 ($0.3872) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No352116RFT
Order Code4049709
Product Range3521 Series
Technical Datasheet
Resistance16ohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TypeHigh Power
Product Range3521 Series
Voltage Rating250V
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
16ohm
Resistor Case / Package
2512 [6432 Metric]
Product Range
3521 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Power Rating
2W
Resistor Type
High Power
Voltage Rating
250V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057