Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCELDUC
Manufacturer Part NoPLA13701.
Order Code4885703
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Mounting-
Supply Current400mA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Type
Reed Switch
Sensing Distance Max
10mm
Supply Current
400mA
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
10mm
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007