Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEEP
Manufacturer Part NoCT37M
Order Code150780
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCEEP
Manufacturer Part NoCT37M
Order Code150780
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size37
Cable Exit Angle-
Connector Body MaterialMetallised Thermoplastic Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for CT37M
1 Product Found
Technical Specifications
Accessory Type
Hood
Connector Shell Size
37
Connector Body Material
Metallised Thermoplastic Body
SVHC
To Be Advised
For Use With
D Sub Connectors
Cable Exit Angle
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034