Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEENORM
Manufacturer Part No204-TLS
Order Code207240102
Your Part Number
Technical Datasheet
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.570 ($22.627) |
Price for:Each
Minimum: 1
Multiple: 1
$20.57 ($22.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No204-TLS
Order Code207240102
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
One piece body plug with multigrip cable gland and splashproof body (IP44).
- Screw terminals included
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27