register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,103.520 ($1,213.872) |
Product Information
Product Overview
TCD12BS32AE is a 12-channel split core current sensor for power analyser WM50. This manages primary current upto 65A and the value is read automatically by the WM50 to eliminate the need for configuration and calibration by the user. It is equipped with proprietary connectors for simple connection to the analyser. Upto eight TCD12s can be connected per WM50 and set via UCS. It measures current and other electrical variables on upto 12 channels. It also measures power and energy per single channel without the need for additional voltage references. It is approved by standards like electromagnetic compatibility (EMC) - emissions and immunity: EN61000-6-2, EN61000-6- 3 (Vac power supply) EN61000-6-4 (Vdc power supply), Electrical safety: EN 61010-1, Metrology: EN 62053-22EN 62053-23, Pulse outputs: IEC 62053-31, DIN 43864.
- 12 split core current transformers, configuration via UCS. send data to WM50
- Mounting on panel or DIN rail, cable fastening clips during installation
- Fastening screws to avoid accidental opening and guarantee measurement precision
- 32A rated primary current, 65A maximum current (lmax)
- Bus cable current connection, 0.5A minimum current (lmin)
- Low measurement cost per channel, reduced installation time and errors
- Scalability, disturbance immunity
- Granular analysis, clarity, quick configuration
- 10A base current (lb), 40mA start-up current (lst)
- cULs approved, operating temperature range from -25°C to +40°C
Technical Specifications
-
TCD12 Series
500mA to 65A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate