Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30ETBR20BPM5IO
Order Code3865090
Product RangePD30 Series
Your Part Number
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $237.800 ($261.580) |
| 5+ | $225.900 ($248.490) |
| 10+ | $218.770 ($240.647) |
| 25+ | $211.640 ($232.804) |
| 50+ | $210.390 ($231.429) |
Price for:Each
Minimum: 1
Multiple: 1
$237.80 ($261.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30ETBR20BPM5IO
Order Code3865090
Product RangePD30 Series
Technical Datasheet
Sensing Range Max200mm
Sensing MethodBackground Suppression
Sensor Output TypeNPN, Push Pull, PNP
Product RangePD30 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
NPN, Push Pull, PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression
Product Range
PD30 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065