Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAT20PAM1SA
Order Code1947842
Product RangePA18 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.880 ($82.368) |
| 5+ | $69.810 ($76.791) |
| 10+ | $68.670 ($75.537) |
| 25+ | $67.520 ($74.272) |
| 50+ | $66.170 ($72.787) |
| 100+ | $64.820 ($71.302) |
Price for:Each
Minimum: 1
Multiple: 1
$74.88 ($82.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPA18CAT20PAM1SA
Order Code1947842
Product RangePA18 Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePNP
Product RangePA18 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
20m
Product Range
PA18 Series
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015