Print Page
ESY3XMV
Extension Current Module, EMS Series 333 mV Current Transformer, 3-Phase, DIN Rail, ESY3xxV Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ESY3XMVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4880605 |
| Product Range | ESY3xxV Series |
| Your Part Number | |
| Technical Datasheet |
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $310.690 ($341.759) |
Price for:Each
Minimum: 1
Multiple: 1
$310.69 ($341.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | ESY3XMVCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4880605 |
| Product Range | ESY3xxV Series |
| Technical Datasheet | |
| Accessory Type | Extension Current Module |
| For Use With | Carlo EMS Series 333 mV or 5 A Current Transformers |
| Product Range | ESY3xxV Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Extension Current Module |
|---|---|
| Product Range | ESY3xxV Series |
| For Use With | Carlo EMS Series 333 mV or 5 A Current Transformers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .11 |
