Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUA52C724Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 733078201 |
| Product Range | DUA52 Series |
| Your Part Number | |
| Technical Datasheet |
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.750 ($162.525) |
Price for:Each
Minimum: 1
Multiple: 1
$147.75 ($162.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DUA52C724Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 733078201 |
| Product Range | DUA52 Series |
| Technical Datasheet | |
| Product Range | DUA52 Series |
| Contact Current | 5A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 24V |
| Supply Voltage Max | 24VDC |
| Power Consumption | 1.5W |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Measuring if power supply is below the set level
- Measures on own power supply
- Measuring ranges: 8-28V dc
- Adjustable hysteresis: 4 to 50%
- Output: 5A SPDT NE relay
- For mounting on DIN rail in accordance with DIN/EN 50 022
- 17.5mm housing (DIN 43880)
- LED indication for relay and power supply ON
- Dimensions: W=17.5mm H=81.5mm D=67mm
Technical Specifications
| Product Range | DUA52 Series |
|---|---|
| Contact Voltage VAC | 250V |
| Supply Voltage Max | 24VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Current | 5A |
|---|---|
| Contact Voltage VDC | 24V |
| Power Consumption | 1.5W |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07529 |
