Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CB235ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4563041 |
| Product Range | DIB01 Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.250 ($208.175) |
Price for:Each
Minimum: 1
Multiple: 1
$189.25 ($208.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DIB01CB235ACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4563041 |
| Product Range | DIB01 Series |
| Technical Datasheet | |
| Product Range | DIB01 Series |
| Contact Configuration | SPDT |
| Contact Current | 8A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 250V |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Min | 100mA |
| Current Monitoring Range Max | 5A |
| Power Consumption | 4VA |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | DIB01 Series |
|---|---|
| Contact Current | 8A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Current Monitoring Range Min | 100mA |
| Power Consumption | 4VA |
| Contact Configuration | SPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 230VAC |
| Current Monitoring Range Max | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .178 |
