Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCS30D00248AX
Order Code480370701
Your Part Number
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.780 ($32.758) |
Price for:Each
Minimum: 1
Multiple: 1
$29.78 ($32.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CS30D00248AX is a CS30 series high output power relay. It is sealed and designed for power loads, compressor control, vending machines and hazardous applications.
- Fast-on terminal
- Switches 30A power loads for compressor control and use in explosive or flammable environments
- Wide voltage coil range 6 to 48V DC (DC coils)
- 2 change over contact (DPDT)
- 48V DC rated coil voltage (DC coil)
- Standard sealing, reinforced 4kV/8mm insulation, class F design ensure high robustness & reliability
- ATEX and NWFR hazard of explosive atmospheres and flammable refrigerants approvals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086