Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCS30D00212AXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4803705
Product RangeCS30 Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.460 ($36.806) |
| 5+ | $30.000 ($33.000) |
| 10+ | $26.980 ($29.678) |
| 20+ | $24.090 ($26.499) |
| 50+ | $22.320 ($24.552) |
Price for:Each
Minimum: 1
Multiple: 1
$33.46 ($36.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCS30D00212AXCopy
Manufacturer Standard Lead Time20 weeks
Order Code4803705
Product RangeCS30 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product RangeCS30 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance86ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
CS30D00212AX is a CS30 series high output power relay. It is sealed and designed for power loads, compressor control, vending machines and hazardous applications.
- Fast-on terminal
- Switches 30A power loads for compressor control and use in explosive or flammable environments
- Wide voltage coil range 6 to 48V DC (DC coils)
- 2 change over contact (DPDT)
- 12V DC rated coil voltage (DC coil)
- Standard sealing, reinforced 4kV/8mm insulation, class F design ensure high robustness & reliability
- ATEX and NWFR hazard of explosive atmospheres and flammable refrigerants approvals
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
CS30 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
