Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $263.330 ($289.663) |
Price for:Each
Minimum: 1
Multiple: 1
$263.33 ($289.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoACR1252U
Order Code2837239
Technical Datasheet
Accessory TypeUSB NFC Reader / Writer
For Use WithCarlo Gavazzi DPD Series 3-Phase Monitoring Relays
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB NFC reader III is an NFC Forum-certified PC-linked reader, developed based on 13.56Mhz contactless technology. It has a SAM (Secure Access Module) slot which can be used together with a SAM card for key diversification and mutual authentication, providing high-level security in contactless transactions. Post-deployment firmware upgrade is also supported, eliminating the need for additional hardware modification.
- 3 modes: card reader/writer, card emulation and peer-to-peer communication
- Supports ISO 14443 Type A and B cards, MIFARE®, FeliCa, and ISO 18092–compliant NFC tags
- Supports other NFC devices with an access speed of up to 424 Kbps
- Proximity operating distance of up to 50mm (depending on tag type used)
Technical Specifications
Accessory Type
USB NFC Reader / Writer
Product Range
-
For Use With
Carlo Gavazzi DPD Series 3-Phase Monitoring Relays
SVHC
No SVHC (21-Jan-2025)
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
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11