Print Page
MRG316.0125
Coaxial Cable, RG316, SPCCS (Silver Plated Copper Coated Steel), 2.49 mm, 50 ohm, Brown
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG316.0125Copy
Order Code1423322
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.49mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialPTFE
No. of Max Strands x Strand Size7 x 0.17mm
Product Range-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Wire Gauge-
Product Overview
- CPR: Not Yet Qualified
- 50Ω Radio frequency
- Conductor: Silver Plated Copper
- Dielectric: PTFE
- Shield: Silver Plated Copper Braid
- Jacket: FEP
- MIL-C-17/172
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
PTFE
Product Range
-
Reel Length (Metric)
25m
Conductor Area CSA
-
External Diameter
2.49mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.17mm
Reel Length (Imperial)
82ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3125