Print Page
M17/113-RG316
Coaxial Cable, Per Metre, MIL-DTL-17, Single Braid, RG316, Silver Plated Copper, 2.5 mm, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLISLEIT
Manufacturer Part NoM17/113-RG316
Order Code277858602
Your Part Number
Technical Datasheet
128 total stock globally
4 more incoming. You can reserve stock now
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.490 ($10.439) |
Price for:1 Metre
Minimum: 1
Multiple: 1
$9.49 ($10.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/113-RG316
Order Code277858602
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter2.5mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.17mm
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge25AWG
Product Overview
The M17/113-RG316 is a MIL Spec. Coaxial Cable from Carlisleit that features a stranded silver-plated copper conductor, insulated with an extruded PTFE dielectric, and a tranparent brown extruded FEP jacket. The flexible, single silver-plated copper braid serves as a second outer conductor. MIL-DTL-17/113 can be used in military, aerospace, and commercial applications and shares the same specifications as RG316 cable.
- Meets Military specification MIL-DTL-17/113
- Flexible design
- Impedance 50 ohm
- Working voltage 900V max.
- Operating temperature range from -55°C to 200°C
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
1m
Conductor Area CSA
-
External Diameter
2.5mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.17mm
Reel Length (Imperial)
3.3ft
Wire Gauge
25AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0282