Print Page
155 total stock globally
Need more?
155 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.400 ($27.940) |
Price for:Each
Minimum: 1
Multiple: 1
$25.40 ($27.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING
Manufacturer Part NoEK204-73Copy
Order Code120333502
Product RangeEK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeEK Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom125V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EK series heavy-duty Toggle Switch feature a quick-make, quick-break contact mechanism. It offers maintained single throw circuits and fit the industry standard 0.5" diameter mounting hole. They are the most heavy-duty toggle switches in the Carling line and suitable for AC/DC applications, including high amperage AC/DC motor control. It has single or double pole with wire lead or screw terminations and ratings to 20A at 125V and 10A at 250V. Its sturdy metal construction and stiff actuation force will withstand the abuses of virtually any stringent application.
- Screw term or wire lead terminations
- Quick make/quick break contact mechanism
- Bat or ball style toggle options
- 10A @ 250V, 20A @ 125V
Applications
Motor Drive & Control, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
125V
Contact Configuration
DPST
Product Range
EK Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for EK204-73
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048308

