Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5002/12-WHCopy
Order Code1171625
Product Range5000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5002/12-WHCopy
Order Code1171625
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric101mm
IP RatingIP54, IP65
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial3.98"
Product Range5000 Series
SVHCNo SVHC (14-Jun-2023)
ConfigurableNo
Product Overview
A highly durable robust aluminium diecast box with RFI shielding properties.
- Aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
25mm
External Depth - Metric
101mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
3.98"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Aluminium
External Width - Metric
50mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
