Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MF
Order Code349828402
Product RangeCTSN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.830 ($10.813) |
Price for:Each
Minimum: 1
Multiple: 1
$9.83 ($10.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN433/12MF
Order Code349828402
Product RangeCTSN Series
Technical Datasheet
Pitch Spacing10mm
No. of Contacts12Contacts
Wire Size AWG Min-
Wire Size AWG Max14AWG
Product RangeCTSN Series
SVHCLead (21-Jan-2025)
Product Overview
CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.
- Moulded in natural PA6, self extinguishing to UL94-V2
- Easily cut to size, zinc-plated steel terminal screws
- 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
- 2.5mm²/14AWG cable acceptance, M3 terminal screws
- 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
- Nickel-plated brass conducting bush
- 119.4mm length, 20.5mm width, 16.4mm height
- Working temperature range from -30°C to +110°C (PA6.6 to +150°C)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
-
Product Range
CTSN Series
No. of Contacts
12Contacts
Wire Size AWG Max
14AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268