Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12MF
Order Code349828302
Product RangeCTSN
Your Part Number
Technical Datasheet
478 total stock globally
Need more?
478 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.360 ($9.196) |
Price for:Each
Minimum: 1
Multiple: 1
$8.36 ($9.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12MF
Order Code349828302
Product RangeCTSN
Technical Datasheet
Product RangeCTSN
No. of Contacts12Contacts
Pitch Spacing8mm
Connector TypeTerminal Block, Pluggable
Connector Mounting-
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
- Moulded in natural PA6, self extinguishing to UL94-V2
- Passes 960°C glow-wire test according to EN 60695-2-11
- Easily cut to size
- Voltage (Maximum): 450V AC
- Cable acceptance: 4mm² / 12AWG
- Maximum current: 17.5A
- Terminal screws: M3
- Pitch / UL rating: 8mm / 6A
- Dimensions (LxWxH): 94x16x15.4mm
- Fixing hole diameter: 2.75mm
Technical Specifications
Product Range
CTSN
Pitch Spacing
8mm
Connector Mounting
-
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
12Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Zinc Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.540047