Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.870 ($2.057) |
Product Information
Product Overview
The CTB9358/A is a pluggable terminal block header series from CamdenBoss, designed for PCB mounting in industrial and electronic applications. It features a side-entry, closed-ended design with a 5.08 mm pitch, providing secure and reliable connections for wires up to 2.5 mm². Each header in the series is rated for 12 A at 320 V AC and offers through-hole right-angle termination for easy assembly. Constructed from UL94-V0 flame-retardant polyamide in green, the series ensures durability and safety in demanding environments. The contacts are made from tinned brass for excellent conductivity and corrosion resistance. With an operating temperature range of –20°C to +110°C and compliance with RoHS standards, the CTB9358/A series is ideal for control panels, automation systems, and PCB interconnections requiring robust and pluggable connectivity.
- For PCB mounting for pluggable connections in control panels, industrial electronics, and automation systems
- Type: Pluggable terminal block header
- Pitch: 5.08mm
- Number of Positions: 6 Ways
- Orientation: Through-hole, right-angle mounting
- Rated Current: 12A
- Rated Voltage: 320V (working voltage up to 380 V)
- Contact Material: Brass, tin-plated
- Insulation Material: PA66, UL94V-0 flame-retardant
- Operating Temperature: -20°C to +125°C
- Insulation Resistance: 5MΩ
- Wire Size / Cable Diameter: Up to 2.5mm
Technical Specifications
Header
6Ways
320V
CTB9358/A
5.08mm
12A
Through Hole Right Angle
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate