Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTB922HE/2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 249365001 |
| Product Range | CTB922HE |
| Your Part Number | |
| Technical Datasheet |
2,450 total stock globally
Need more?
2,450 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.562 ($0.6182) |
Price for:Each
Minimum: 10
Multiple: 10
$5.62 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CTB922HE/2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 249365001 |
| Product Range | CTB922HE |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 26AWG |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.3mm² |
| Wire Connection Method | Screw |
| Rated Current | 8A |
| Rated Voltage | 125V |
| Product Range | CTB922HE |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The CTB922HE/2 from Camdenboss is a 2 pole, horizontal female pluggable rising clamp terminal block with 3.81mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 26AWG to 16AWG.
- Rated voltage of 125V and rated current of 8A
- Dimension is 7.62mm x 15.8mm x 11mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Closed header, polarised moulding and guided pin alignment
- Tin plated wire protector
- Tin plated M2 steel captive screws with 0.2Nm torque
- Working temperature range from -33°C to 120°C
- Flammability rating meets UL94 V-0
- cULus approved
Applications
Industrial
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 125V |
| SVHC | Lead (21-Jan-2025) |
| No. of Positions | 2Ways |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Conductor Area CSA | 1.3mm² |
| Rated Current | 8A |
| Product Range | CTB922HE |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |
