Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-50
Order Code208345702
Your Part Number
Technical Datasheet
8 total stock globally
45 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.430 ($43.373) |
Price for:Each
Minimum: 1
Multiple: 1
$39.43 ($43.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-50
Order Code208345702
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSC1-50 is a single-pole single-throw E-stop Boxes Twist Release with chromium-plated metal body and fibreglass reinforced thermoplastic electrical protection, 40mm red actuator and 1NO-1NC contact type.
- Robust ABS control station
- Populated with metal and plastic bodied switches
- 600V Rated voltage
- 10A Short-circuit protection
- <lt/>25mΩ Internal resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202