Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCPWP3I
Order Code349827802
Your Part Number
Technical Datasheet
187 total stock globally
80 more incoming. You can reserve stock now
187 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.730 ($6.303) |
Price for:Each
Minimum: 1
Multiple: 1
$5.73 ($6.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A one piece, 3-pole in-line waterproof field assembly connector which feature a silicon seal and is IP68 rated.
- Heavy duty, robust and strong
- Compact, therefore more options to accommodate during installation
- Integrated terminal block design
- Voltage Rating: 250V
- Current Rating: 16A
- Min Wire Size OD: 5.5mm
- Max Wire Size OD: 8.5mm
- Contact Resistance: 10mΩ
- Insulation Structure: 500 MΩ at 500VDC
- Temperature Rating: -40°C to +105°C
- IP Rating: IP68
- Mould Material: PA6
- Contact/Terminal Material: Nickel-Plated Brass
- Seal Material: Silicon
- Approvals: EN61984 & CE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035