Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-227C
Order Code284561002
Product RangeX8 Series
Your Part Number
Technical Datasheet
128 total stock globally
Need more?
128 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.595 ($85.3545) |
Price for:Each
Minimum: 1
Multiple: 1
$77.60 ($85.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-227C
Order Code284561002
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric150mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial5.91"
External Width - Imperial7.87"
External Depth - Imperial11.81"
Product RangeX8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHDX8-227C is an X8 series waterproof hinged door enclosure. It is an IP67-rated polycarbonate enclosure with a clear lid, featuring a hinged design secured by latches. This is smart factory enclosure is designed with robust characteristics for heavy-duty electrical applications.
- Heavy duty hinge lid and latch enclosure
- Moulded in high quality polycarbonate
- Pillars in the base can be used for PCB mounting or DIN rail mounting
- Brass inserts in the base
- Gasket moulded into the enclosure lid
- Meets the requirements of IP67 (equivalent to NEMA 6)
- IK08 impact tested, grey colour
- Dimension (L x W x H) is 300 x 200 x 150
- Operating temperature range from -40°C to + 110°C
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
150mm
External Depth - Metric
300mm
Body Colour
Grey, Transparent
External Height - Imperial
5.91"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
7.87"
Product Range
X8 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1