Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224CCopy
Manufacturer Standard Lead Time17 weeks
Order Code284560701
Product RangeX8 Series
Your Part Number
46 total stock globally
15 more incoming. You can reserve stock now
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.250 ($40.975) |
Price for:Each
Minimum: 1
Multiple: 1
$37.25 ($40.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX8-224CCopy
Manufacturer Standard Lead Time17 weeks
Order Code284560701
Product RangeX8 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric135mm
External Depth - Metric185mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial3.94"
External Width - Imperial5.31"
External Depth - Imperial7.28"
Product RangeX8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CHDX8-224C is an X8 series grey coloured water proof hinged door enclosure with clear lid.
- X8 series has been designed to meet the requirements of IP67
- IK07/08 impact tested
- Heavy duty hinge and latch enclosure
- Moulded in high quality Polycarbonate
- PCB pillars in the base for PCB mounting
- Brass inserts in the base
- Wall mounting facility accessories available
- IoT display enclosure response engineers need
- Industrial equipment enclosure with DIN rail potential
- Size is 185x135x100mm
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
100mm
External Depth - Metric
185mm
Body Colour
Grey, Transparent
External Height - Imperial
3.94"
External Depth - Imperial
7.28"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
135mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
5.31"
Product Range
X8 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
