Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.500 ($36.850) |
Product Information
Product Overview
The CE10.00.FM is a mechanical limit switch from CamdenBoss, designed for industrial automation and position sensing applications. It features a robust metal housing and an adjustable nylon roller lever actuator, providing flexibility and reliable operation in harsh environments. The switch incorporates snap-action contacts with a 1NO / 1NC configuration, rated for 10A at 400V AC and 2.8A at 250V DC, with an insulation voltage of 500V. Offering IP66 protection against dust and water ingress, it is suitable for demanding conditions. Compliant with EN 60947-5-1 and approved by UL, CSA, and IMQ, the CE10.00.FM operates within a temperature range of -20°C to +70°C and is ideal for machinery, conveyor systems, and automation equipment.
- Suitable for: Industrial machinery, conveyor systems, and position sensing in automation equipment
- Actuator Type: Adjustable roller lever (nylon)
- Contact Configuration: 1NO / 1NC (snap-action contacts)
- Electrical Rating: 10A at 400V AC and 2.8A at 250V DC
- Insulation Voltage: 500V
- Operating Force: 0.10 Nm (approx.)
- Protection Rating: IP66 (dust-tight and water-resistant)
- Housing Material: Metal casing for durability
- Standards & Approvals: UL, CSA, IMQ; complies with EN 60947-5-1
- Temperature Range: -20°C to +70°C
- Dimensions (WxH): 30mm x 86mm (Approx.)
Technical Specifications
Adjustable Roller Lever
10A
0.1N
2.8A
No SVHC (21-Jan-2025)
1NO / 1NC
400V
CE10 Series
250V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate