Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.830 ($26.213) |
| 5+ | $21.580 ($23.738) |
| 10+ | $20.530 ($22.583) |
| 20+ | $19.190 ($21.109) |
| 50+ | $17.860 ($19.646) |
Price for:Each
Minimum: 1
Multiple: 1
$23.83 ($26.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCCTTSS211
Order Code2083433
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max10A
Contact Voltage AC Max400V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max2.8A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCTTSS211 is a 2-position black non-illuminated Rotary Selector Switch with 22mm cut-out push-button, maintained left and right style. It has chromium-plated metal body and operating frequency 3600 per hour.
- Black short lever, 2 and 3 position selector switch
- IP65 Protection rating
- 1000000 Operation life
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
400V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CCTTSS211
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
