Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2009/19-GY/GY
Order Code117169102
Product Range2000
Your Part Number
Technical Datasheet
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.610 ($32.571) |
Price for:Each
Minimum: 1
Multiple: 1
$29.61 ($32.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2009/19-GY/GY
Order Code117169102
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric200mm
External Depth - Metric250mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial7.87"
External Depth - Imperial9.84"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BIM2009/19-GY/GY is a grey Multipurpose Enclosure features a 2000 standard lid with polished finish for ease of cleaning. Extensive range of electronic enclosures with solid ABS (acrylonitrile butadiene styrene) lid and designed for a broad range of applications.
- Lid mounted by four M3 machine screws
- Brass inserts in base for repetitive removal of the lid
- Excellent properties for machining
- Integral mounting guides to accept 1.6mm PCB
- PCB Adaptors for horizontal PCB mounting
- Resistant to temperature up to 85°C
- IP54 Protection rating
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
2000
Technical Docs (2)
Alternatives for BIM2009/19-GY/GY
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551568