
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $255.050 ($280.555) |
Product Information
Product Overview
CT4571RA is a 5mm passive voltage oscilloscope probe, engineered for a broad range of electrical testing scenarios. This probe delivers dependable performance and is constructed with high-quality materials to ensure durability, precision, and long-term reliability. It is designed to provide accurate signal transmission with minimal loading effect, making it ideal for general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, educational lab environments and industrial and high-voltage testing.
- 100x attenuation
- 300MHz bandwidth
- 4kVrms maximum input voltage
- 1.2ns rise time
- 1Mohm input impedance
- Compensation range from 8 to 25pF
- 120cm BNC cable length
Contents
Probe, CT2710-15-0 ground lead clip, CT3648 trimmer tool, CT3662 ID rings, CT4573-0 4kV tip rigid, CT4574-0 4kV tip cover, CT4575-0 4kV tip insulator, CT4576 4kV BNC adapter, CT4577-2 4kV sprung hook.
Technical Specifications
Passive
4kV
Oscilloscopes
No SVHC (25-Jun-2025)
300MHz
1:100
CT4560 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
