Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL CONTROLS
Manufacturer Part No9400Copy
Manufacturer Standard Lead Time8 weeks
Order Code56516701
Also Known As94000000
Your Part Number
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $395.050 ($434.555) |
Price for:Each
Minimum: 1
Multiple: 1
$395.05 ($434.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No9400Copy
Manufacturer Standard Lead Time8 weeks
Order Code56516701
Also Known As94000000
Technical Datasheet
Product Overview
9400 is a 1/16DIN dual-display temperature controller designed to be easy to use and reliable within the most demanding process and manufacturing applications. Designed for industrial or scientific applications CAL9400 has an impact-resistant smoked fascia with rubberized buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.
- 2 x 4 digit LED display with 2 output LEDs, easy-to-use autotuning
- Simple menu-driven configuration, single ramp/soak (dwell) program
- IP66 protection, CALgrafix configuration & datalogging software
- Single loop controller and heat, cool, alarm output function
- Relay (rly1 2A, rly2 1A resistive), SSd ( 5Vdc +0/-15% 15mA non-isolated) output type
- PID heat only, PID heat cool, ON/OFF control type
- 100 to 240VAC power supply
- RS232 & RS485 Modbus RTU communication
- IP66 panel sealing
- UL, CSA certified
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
