Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL CONTROLS |
|---|---|
| Manufacturer Part No | 3C0000207Copy |
| Order Code | 565192 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CAL CONTROLS |
|---|---|
| Manufacturer Part No | 3C0000207Copy |
| Order Code | 565192 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Modules | - |
| Supply Voltage VDC | - |
| Current Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| No. of Modules | - |
|---|---|
| Current Rating | - |
| SVHC | No SVHC (08-Jul-2021) |
| Supply Voltage VDC | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321081 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
