Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part No3300
Order Code56511802
Product RangeCAL Series Controllers
Your Part Number
Technical Datasheet
309 total stock globally
Need more?
309 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $361.590 ($397.749) |
Price for:Each
Minimum: 1
Multiple: 1
$361.59 ($397.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No3300
Order Code56511802
Product RangeCAL Series Controllers
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min100VAC
Product RangeCAL Series Controllers
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CAL range of temperature controllers are designed to be easy to use, low cost and reliable in the most demanding applications, including plastics, packaging, drying and laboratory equipment. Integrated auto-tune makes P.I.D. control simple and efficient, while the unique dAC function minimises overshoot problems associated with conventional P.I.D. Controllers.
- PID autotune automatically matches PID setting to the application
- Bright LED 4 digit display configurable to °C/°F and engineering units with zero & span adjustments
- RS232 and 485 options for communication to PC or PLC
- Ramp/soak, for controlled warm up and timed temperature soak
- Selectable inputs, thermocouple, RTD/PT100 and linear process
- Dual output and heat/cool operation
- 2A relay and SSR outputs
- Sleeve mounting for easy servicing and fitting communication board
- Positive feel buttons and helpful menus speed set-up
- Full CE compliance, IP66/NEMA4 fascia, UL Recognised, CSA approved
- Supply voltage is 110/240VAC
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
CAL Series Controllers
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
100VAC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22