
Product Information
Product Overview
The LS-10CS-USCAN is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LS-10CS-USCAN is a layout editor and schematic editor with premium edition and 10 user licences for commercial purpose. The layout editor allows to design printed circuit boards comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The schematic editor as well as the layout editor, with the full library editor for designing symbols for the schematic and packages for the layout, with the CAM processor and the text editor.
- EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
- Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
- A schematic can consist of a maximum of 99 sheets
- Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
- Full SMD support
- Support of blind and buried vias
- Rotation of objects in arbitrary angles (0.1degree steps)
- Sorting schematic sheets by drag and drop
- Online forward and back annotation between schematic and board
- Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
Applications
Embedded Design & Development
Technical Specifications
PCB Design, Layout Editor, Schematic Capture
1
160x100mm Drawing Area, Upto 6 board Layers, 99 Schematic Sheets
Premium
Linux, UNIX, Windows
Eagle PCB Design
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
