Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMF1S7030XDA4/V1J
Order Code
Re-Reel2820254RL
Cut Tape2820254
Product RangeMIFARE Classic Series
Your Part Number
6,756 total stock globally
Need more?
6756 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.800 ($3.080) |
| 10+ | $2.060 ($2.266) |
| 25+ | $1.880 ($2.068) |
| 50+ | $1.740 ($1.914) |
| 100+ | $1.580 ($1.738) |
| 500+ | $1.570 ($1.727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMF1S7030XDA4/V1J
Order Code
Re-Reel2820254RL
Cut Tape2820254
Product RangeMIFARE Classic Series
Technical Datasheet
Frequency13.56MHz
Memory Size4KB
Current Consumption30mA
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUART
Product RangeMIFARE Classic Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
NXP Semiconductors has developed the MIFARE Classic <bold>MF1S70yyX/V1</bold> to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE Classic EV1 4K MF1S70yyX/V1 IC is used in applications like public transport ticketing and can also be used for various other applications.
- Contactless transmission of data and energy supply
- Operating frequency of 13.56 MHz
- Data integrity of 16-bit CRC, parity, bit coding, bit counting
- Typical ticketing transaction time of <lt/> 100 ms (including backup management)
- Random ID support (7 Byte UID version)
- Operating distance up to 100 mm depending on antenna geometry and reader configuration
- Data transfer of 106 kbit/s
- Anticollision
- 7 Byte UID or 4 Byte NUID
Technical Specifications
Frequency
13.56MHz
Current Consumption
30mA
Supply Voltage Max
-
Product Range
MIFARE Classic Series
Memory Size
4KB
Supply Voltage Min
-
Module Interface
UART
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003