Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.310 ($11.341) |
| 5+ | $9.290 ($10.219) |
| 10+ | $8.360 ($9.196) |
| 50+ | $8.110 ($8.921) |
| 100+ | $8.010 ($8.811) |
| 250+ | $7.910 ($8.701) |
Price for:Each
Minimum: 1
Multiple: 1
$10.31 ($11.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
QFM-TX1-433 is an 433MHz FM transmitter module. A Hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 4.8Kbps from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ. 15mA).
- Complete RF transmitter
- Transmit range up to 100m
- CMOS / TTL input
- No adjustable components
- Very stable operating frequency
- Low current consumption (Typical- 15mA)
- LV TTL operating voltage from 2.2 to 3.5v
- FSK modulation
- Efficient power amplifier
Applications
Wireless, Security, Industrial, RF Communications, Communications & Networking
Technical Specifications
Frequency
434.2MHz
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903