Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609031181000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3499955RL
Cut Tape3499955
Product RangeThebe-II AMB8836 Series
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $98.460 | $98.46 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.460 ($108.306) |
| 5+ | $93.500 ($102.850) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609031181000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3499955RL
Cut Tape3499955
Product RangeThebe-II AMB8836 Series
Technical Datasheet
RF Modulation-
Data Rate Max50Kbps
Frequency Max927.5MHz
Sensitivity dBm-124dBm
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmit Power27dBm
Module InterfaceUART
Supply Current500mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeThebe-II AMB8836 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WIRL-PRO8 Thebe-II radio module 868MHz (AMB8836)
- Range of up to 20Km line of sight
- Small size of 17mm x 27mm x 4mm
- Low power functions (wake-on-radio)
- 500mW (+27dBm) TX power
- Drop in compatible to Tarvos-III
- Flexible addressing (maximum 255 nodes per network)
- With integrated or external antenna
- Integrated software stack with extensive functions
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2.2V
Transmit Power
27dBm
Supply Current
500mA
Product Range
Thebe-II AMB8836 Series
Data Rate Max
50Kbps
Sensitivity dBm
-124dBm
Supply Voltage Max
3.8V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00305