Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.930 ($93.423) |
| 5+ | $82.110 ($90.321) |
| 10+ | $79.280 ($87.208) |
| 50+ | $67.390 ($74.129) |
| 100+ | $65.550 ($72.105) |
Product Information
Product Overview
The easy Radio Intelligent Controller (eRIC) radio transceiver module is based on the Texas Instruments CC430F5137 System-on-Chip device to provide an intelligent radio sub-system that combines a high performance RF transceiver, RF band pass filters (BPF), an MSP430 microcontroller, 32Kb flash memory, non-volatile flash storage, temperature sensor, and a low drop voltage regulator. The device operates on the International licence exempt Industrial, Scientific and Medical (ISM) radio bands. The compact form factor, surface mount packaging and external antenna connector simplify product design and manufacture and provide for flexible placement of the module within an end product.
- Low power operation
- Configurable and programmable user I/O
- AES 128 bit data encryption
- Built in temperature sensor
Applications
RF Communications, Wireless
Technical Specifications
FSK, MSK
470MHz
2.4V
-
32mA
-
500Kbps
12dBm
6V
Serial
Smart Metering, Provisioning and Test, Retrofit Monitoring, Single Board Computer Based Product
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate