Print Page
Image is for illustrative purposes only. Please refer to product description.

270 total stock globally
Need more?
270 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.000 ($19.800) |
| 5+ | $16.440 ($18.084) |
| 10+ | $15.840 ($17.424) |
Price for:Each
Minimum: 1
Multiple: 1
$18.00 ($19.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCMWC1ZZABR-107
Order Code4035659
Technical Datasheet
RF Modulation-
Data Rate Max72.2Mbps
Frequency Max2.4GHz
Sensitivity dBm-76dBm
Supply Voltage Min3V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceI2C, JTAG, SPI, UART
Supply Current365mA
RF Transceiver ApplicationsData Acquisition, Device Management, Industrial Control
SVHCNo SVHC (04-Feb-2026)
Product Overview
CMWC1ZZABR-107 is a Type ABR Wi-Fi module (integrated PCB antenna). It is based on NXP 88MW320 (wireless microcontroller), supporting Wi-Fi® 802.11 b/g/n up to 72.2Mbps PHY data rate; with an integrated 200MHz ARM Cortex-M4F MCU for host-side applications. Type ABR easily enables stand-alone consumer applications with its integrated ARM Cortex-M4F MCU.
- 2.4GHz Wi-Fi® and MCU
- 3V to 3.6V supply voltage
- FCC/IC certified
- Operating temperature range from -30°C to 85°C
Technical Specifications
RF Modulation
-
Frequency Max
2.4GHz
Supply Voltage Min
3V
Transmit Power
-
Supply Current
365mA
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
72.2Mbps
Sensitivity dBm
-76dBm
Supply Voltage Max
3.6V
Module Interface
I2C, JTAG, SPI, UART
RF Transceiver Applications
Data Acquisition, Device Management, Industrial Control
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016