702 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.170 ($17.787) |
| 25+ | $14.910 ($16.401) |
| 100+ | $13.040 ($14.344) |
Product Information
Product Overview
The MRF89XAM8A-I/RM is a MRF89XAM8A ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna PICtail/PICtail Plus daughter board. The MRF89XAM8A module operates in the european 863MHz to 870MHz frequency band and is ETSI compliant. The integrated module design frees the integrator from the extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The daughter board can be plugged into multiple demonstration and development boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 explorer board or for 16bit or 32bit microcontroller development using the explorer 16 development board.
- Module designed from the MRF89XA integrated ultra low power, sub GHz transceiver IC
- Supports proprietary sub GHz wireless protocols
- Simple, SPI interface with interrupts
- Small size 0.7" x 1.1" (17.8mm x 27.9mm), surface mountable
- Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
- Easy integration into final product minimize product development, quicker time to market
Applications
Medical, Wireless, Communications & Networking, Automation & Process Control, Automotive, Hobby & Education, System Monitoring, Industrial, Security
Technical Specifications
FSK, OOK
870MHz
2.1V
-
25mA
-
40Kbps
107dBm
3.6V
SPI
Wireless Sensor Networks, Home Automation, Building Automation & Consumer
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate