Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000
Order Code
Re-Reel2917631RL
Cut Tape2917631
Also Known AsAMB3626-M-TR
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $65.520 | $65.52 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $65.520 ($72.072) |
| 5+ | $61.580 ($67.738) |
| 10+ | $57.460 ($63.206) |
| 50+ | $52.910 ($58.201) |
| 100+ | $52.790 ($58.069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607011113000
Order Code
Re-Reel2917631RL
Cut Tape2917631
Also Known AsAMB3626-M-TR
Technical Datasheet
RF Modulation2GFSK, GMSK, 4GFSK
Data Rate Max19.2Kbps
Frequency Max169MHz
Sensitivity dBm-120dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current59mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Mimas I radio module for wireless communication using the wM-Bus standard between devices such as meters and smart meter gateways.
- 169MHz low-cost radio module
- Frequency band 169.400MHz to 169.475MHz
- RF output power 14dBm
- Wireless M-Bus EN13757-4
- Range up to 3000m line of sight
- Low-power functions (wake-on-radio)
- Adjustable RF data rates
- Communication via UART/SPI Interface
- AES128 data encryption
- Pin to pin compatible with radio modules AMB8426-M and AMB8626-M
Technical Specifications
RF Modulation
2GFSK, GMSK, 4GFSK
Frequency Max
169MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
59mA
Product Range
-
Data Rate Max
19.2Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00302