Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MAT-I/RMCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2315747RL
Cut Tape2315747
Your Part Number
795 total stock globally
Need more?
795 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.900 | $17.90 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.900 ($19.690) |
| 25+ | $15.680 ($17.248) |
| 100+ | $13.940 ($15.334) |
| 800+ | $13.670 ($15.037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MAT-I/RMCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2315747RL
Cut Tape2315747
Technical Datasheet
RF ModulationO-QPSK
Data Rate Max250Kbps
Frequency Max2.48GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Module InterfaceSPI
Supply Current23mA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MRF24J40MAT-I/RM is a 2.4GHz IEEE Std. 802.15.4 RF transceiver module. It is a surface mount module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF24J40MA module operates in the non licensed 2.4GHz frequency band and is FCC, IC and ETSI compliant. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The MRF24J40MA module is compatible with ZigBee, MiWi and MiWi P2P software stacks.
- Up to 400ft range
- Integrated PCB antenna with simple four wire SPI interface to PIC microcontroller
- Low current consumption (Tx 23mA, Rx 19mA, Sleep 2uA)
- Hardware CSMA-CA mechanism
- Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
- Small size 17.8mm x 27.9mm, surface mountable
Applications
RF Communications, Wireless, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
RF Modulation
O-QPSK
Frequency Max
2.48GHz
Supply Voltage Min
2.4V
Module Interface
SPI
Product Range
-
Data Rate Max
250Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
23mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for MRF24J40MAT-I/RM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195