Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoALPHA-RX433S
Order Code1718688
Your Part Number
Technical Datasheet
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.840 ($11.924) |
| 10+ | $9.710 ($10.681) |
| 25+ | $8.810 ($9.691) |
| 50+ | $8.440 ($9.284) |
| 100+ | $8.060 ($8.866) |
| 500+ | $7.670 ($8.437) |
Price for:Each
Minimum: 1
Multiple: 1
$10.84 ($11.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoALPHA-RX433S
Order Code1718688
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency433MHz
Sensitivity dBm-109dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current10.5mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ALPHA-RX433S is an FM receiver module 433MHz frequency. The Alpha modules are extremely cost effective but high performance radio modules supplied in a miniature surface mount package. These modules can transmit/receive at up to 256Kbps at a maximum of 300m and Operating at 2 - 5V, The modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery application.
- 433MHz FM receiver module
- Transmit range up to 300m
- Miniature SMT packages
- Data rate up to 256Kbps
- Programmable output power and frequency deviation
- SPI interface (for Config)
- Clock and reset signal for external MCU
- Wakeup timer
- Automatic antenna tuning
- Low battery detection
Applications
Wireless, RF Communications, Security, Industrial
Technical Specifications
RF Modulation
FSK
Frequency
433MHz
Supply Voltage Min
-
Supply Current
10.5mA
RF Receiver Applications
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722